New Product
N-Channel 30 V 21.4A (Ta), 110A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4522S6P-AU_R2_002A1

DigiKey Part Number
3757-PJQ4522S6P-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ4522S6P-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ4522S6P-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4522S6P-AU_R2_002A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 21.4A (Ta), 110A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,73000 Kč34,73 Kč
1022,01800 Kč220,18 Kč
10014,71610 Kč1 471,61 Kč
50011,58802 Kč5 794,01 Kč
1 00010,58120 Kč10 581,20 Kč
2 00010,37050 Kč20 741,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,81822 Kč44 091,10 Kč
10 0008,47263 Kč84 726,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,73000 Kč
Unit Price with VAT:42,02330 Kč