
PJQ4476AP-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4476AP-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4476AP-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4476AP-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4476AP-AU_R2_000A1 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Ta), 35A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1519 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 25mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 100 | 14,97790 Kč | 1 497,79 Kč |
| 500 | 11,77106 Kč | 5 885,53 Kč |
| 1 000 | 10,73880 Kč | 10 738,80 Kč |
| 2 000 | 9,87074 Kč | 19 741,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,93146 Kč | 44 657,30 Kč |
| 10 000 | 8,35128 Kč | 83 512,80 Kč |
| 15 000 | 8,05584 Kč | 120 837,60 Kč |
| 25 000 | 7,95378 Kč | 198 844,50 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

