
PJQ4463AP-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4463AP-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4463AP-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4463AP-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4463AP-AU_R2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 4.2A (Ta) 2.1W (Ta) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 879 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,37870 Kč | 737,87 Kč |
| 500 | 5,63964 Kč | 2 819,82 Kč |
| 1 000 | 5,07921 Kč | 5 079,21 Kč |
| 2 000 | 4,60738 Kč | 9 214,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,09637 Kč | 20 481,85 Kč |
| 10 000 | 3,78050 Kč | 37 805,00 Kč |
| 15 000 | 3,61958 Kč | 54 293,70 Kč |
| 25 000 | 3,43881 Kč | 85 970,25 Kč |
| 35 000 | 3,33178 Kč | 116 612,30 Kč |
| 50 000 | 3,22775 Kč | 161 387,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


