
PJQ4460AP-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4460AP-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4460AP-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4460AP-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4460AP-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.7A (Ta), 11A (Tc) 2.4W (Ta), 23.8W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 509 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 23.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 72mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 100 | 5,66740 Kč | 566,74 Kč |
| 500 | 4,29032 Kč | 2 145,16 Kč |
| 1 000 | 3,84599 Kč | 3 845,99 Kč |
| 2 000 | 3,47171 Kč | 6 943,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,06630 Kč | 15 331,50 Kč |
| 10 000 | 2,81558 Kč | 28 155,80 Kč |
| 15 000 | 2,68784 Kč | 40 317,60 Kč |
| 25 000 | 2,54430 Kč | 63 607,50 Kč |
| 35 000 | 2,45932 Kč | 86 076,20 Kč |
| 50 000 | 2,37671 Kč | 118 835,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

