
PJQ4442P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4442P-AU_R2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ4442P-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.7A (Ta), 50A (Tc) 2.4W (Ta), 53.6W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1759 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 53.6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,58707 Kč | 32 935,35 Kč |
| 10 000 | 6,13534 Kč | 61 353,40 Kč |
| 15 000 | 6,03693 Kč | 90 553,95 Kč |
| Unit Price without VAT: | 6,58707 Kč |
|---|---|
| Unit Price with VAT: | 7,97035 Kč |

