
PJQ4402P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4402P-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4402P-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4402P-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4402P-AU_R2_000A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta), 70A (Tc) 2W (Ta), 39W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2436 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 100 | 9,13360 Kč | 913,36 Kč |
| 500 | 7,05680 Kč | 3 528,40 Kč |
| 1 000 | 6,38762 Kč | 6 387,62 Kč |
| 2 000 | 5,82433 Kč | 11 648,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,21467 Kč | 26 073,35 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |

