Mosfet Array 20V 4.2A (Ta) 1.5W (Ta) Surface Mount DFN2020-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2815_R1_00001

DigiKey Part Number
3757-PJQ2815_R1_00001TR-ND - Tape & Reel (TR)
3757-PJQ2815_R1_00001CT-ND - Cut Tape (CT)
3757-PJQ2815_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2815_R1_00001
Description
MOSFET 2P-CH 20V 4.2A 6DFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.2A (Ta) 1.5W (Ta) Surface Mount DFN2020-6L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
24nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
907pF @ 10V
Part Status
Active
Power - Max
1.5W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-VDFN Exposed Pad
Current - Continuous Drain (Id) @ 25°C
4.2A (Ta)
Supplier Device Package
DFN2020-6L
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,53200 Kč105,32 Kč
1006,79680 Kč679,68 Kč
5005,18134 Kč2 590,67 Kč
1 0004,66016 Kč4 660,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,99751 Kč11 992,53 Kč
6 0003,66372 Kč21 982,32 Kč
9 0003,49362 Kč31 442,58 Kč
15 0003,30248 Kč49 537,20 Kč
21 0003,18930 Kč66 975,30 Kč
30 0003,07933 Kč92 379,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč