DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2416_R1_00001

DigiKey Part Number
3757-PJQ2416_R1_00001TR-ND - Tape & Reel (TR)
3757-PJQ2416_R1_00001CT-ND - Cut Tape (CT)
3757-PJQ2416_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2416_R1_00001
Description
DFN2020B-6L, MOSFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 11A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
11mOhm @ 9.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1177 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020B-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 377
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,04100 Kč100,41 Kč
1006,47500 Kč647,50 Kč
5004,93664 Kč2 468,32 Kč
1 0004,44113 Kč4 441,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70563 Kč8 116,89 Kč
6 0002,46520 Kč14 791,20 Kč
9 0002,34265 Kč21 083,85 Kč
15 0002,20492 Kč33 073,80 Kč
21 0002,12336 Kč44 590,56 Kč
30 0002,04407 Kč61 322,10 Kč
75 0001,92344 Kč144 258,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč