
PJQ2416_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2416_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2416_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2416_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2416_R1_00001 |
Description | DFN2020B-6L, MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 11A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 9.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1177 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020B-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 10,04100 Kč | 100,41 Kč |
| 100 | 6,47500 Kč | 647,50 Kč |
| 500 | 4,93664 Kč | 2 468,32 Kč |
| 1 000 | 4,44113 Kč | 4 441,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70563 Kč | 8 116,89 Kč |
| 6 000 | 2,46520 Kč | 14 791,20 Kč |
| 9 000 | 2,34265 Kč | 21 083,85 Kč |
| 15 000 | 2,20492 Kč | 33 073,80 Kč |
| 21 000 | 2,12336 Kč | 44 590,56 Kč |
| 30 000 | 2,04407 Kč | 61 322,10 Kč |
| 75 000 | 1,92344 Kč | 144 258,00 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |

