P-Channel 30 V 8.4A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2407_R1_00001

DigiKey Part Number
3757-PJQ2407_R1_00001TR-ND - Tape & Reel (TR)
3757-PJQ2407_R1_00001CT-ND - Cut Tape (CT)
3757-PJQ2407_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2407_R1_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 8.4A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1169 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN2020B-6
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
20mOhm @ 8.4A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,55300 Kč105,53 Kč
1006,80100 Kč680,10 Kč
5005,18510 Kč2 592,55 Kč
1 0004,66350 Kč4 663,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,00050 Kč12 001,50 Kč
6 0003,66650 Kč21 999,00 Kč
9 0003,49631 Kč31 466,79 Kč
15 0003,30507 Kč49 576,05 Kč
21 0003,19183 Kč67 028,43 Kč
30 0003,08177 Kč92 453,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč