
PJP60R190E_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJP60R190E_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJP60R190E_T0_00001 |
Description | 600V N-CHANNEL SUPER JUNCTION MO |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.1A (Ta), 20A (Tc) 2W (Ta), 231W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1421 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 231W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 28,02048 Kč | 56 040,96 Kč |
| Unit Price without VAT: | 28,02048 Kč |
|---|---|
| Unit Price with VAT: | 33,90478 Kč |

