N-Channel 700 V 19.7A (Tc) 168.8W (Tc) Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMP190N65FR2_T0_00601

DigiKey Part Number
3757-PJMP190N65FR2_T0_00601-ND
Manufacturer
Manufacturer Product Number
PJMP190N65FR2_T0_00601
Description
650V/ 180M / FAST RECOVERY QRR/
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 19.7A (Tc) 168.8W (Tc) Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1492 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
168.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB-L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
175,38000 Kč75,38 Kč
5037,80480 Kč1 890,24 Kč
10034,15950 Kč3 415,95 Kč
50027,77280 Kč13 886,40 Kč
1 00025,72087 Kč25 720,87 Kč
2 00023,99599 Kč47 991,98 Kč
5 00022,39697 Kč111 984,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,38000 Kč
Unit Price with VAT:91,20980 Kč