N-Channel 600 V 30A (Tc) 298W (Tc) Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMP125N60FRC_T0_00601

DigiKey Part Number
3757-PJMP125N60FRC_T0_00601-ND
Manufacturer
Manufacturer Product Number
PJMP125N60FRC_T0_00601
Description
600V/ 125M / 30A/ SJ MOSFET WITH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 298W (Tc) Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2490 pF @ 400 V
FET Type
Power Dissipation (Max)
298W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB-L
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
125mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1124,30000 Kč124,30 Kč
5065,19840 Kč3 259,92 Kč
10059,49030 Kč5 949,03 Kč
50049,49344 Kč24 746,72 Kč
1 00046,28440 Kč46 284,40 Kč
2 00044,13180 Kč88 263,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,30000 Kč
Unit Price with VAT:150,40300 Kč