N-Channel 700 V 58.3A (Tc) 500W (Tc) Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMP060N65FR2_T0_00601

DigiKey Part Number
3757-PJMP060N65FR2_T0_00601-ND
Manufacturer
Manufacturer Product Number
PJMP060N65FR2_T0_00601
Description
650V/ 60M / FAST RECOVERY QRR/T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 58.3A (Tc) 500W (Tc) Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
60mOhm @ 23A, 10V
Vgs(th) (Max) @ Id
4.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4614 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB-L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,57000 Kč146,57 Kč
5078,05800 Kč3 902,90 Kč
10071,44150 Kč7 144,15 Kč
50059,85816 Kč29 929,08 Kč
1 00056,14025 Kč56 140,25 Kč
2 00054,91240 Kč109 824,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,57000 Kč
Unit Price with VAT:177,34970 Kč