N-Channel 700 V 19.7A (Tc) 168.8W (Tc) Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 19.7A (Tc) 168.8W (Tc) Through Hole TO-247AD
TO-247AD

PJMH190N65FR2_T0_00601

DigiKey Part Number
3757-PJMH190N65FR2_T0_00601-ND
Manufacturer
Manufacturer Product Number
PJMH190N65FR2_T0_00601
Description
650V/ 180M / FAST RECOVERY QRR/
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 700 V 19.7A (Tc) 168.8W (Tc) Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
4.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1492 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
168.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247AD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
3048,33733 Kč1 450,12 Kč
12039,57075 Kč4 748,49 Kč
51033,13608 Kč16 899,40 Kč
1 02030,78760 Kč31 403,35 Kč
2 01028,85240 Kč57 993,32 Kč
5 01027,66225 Kč138 587,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč