


PJMH099N60EC_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMH099N60EC_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMH099N60EC_T0_00601 |
Description | 600V/ 99M / 39A/ EASY TO DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 39A (Tc) 308W (Tc) Through Hole TO-247AD-3LD |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2568 pF @ 400 V |
FET Type | Power Dissipation (Max) 308W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AD-3LD |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 99mOhm @ 19.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,92000 Kč | 158,92 Kč |
| 30 | 91,45133 Kč | 2 743,54 Kč |
| 120 | 76,59875 Kč | 9 191,85 Kč |
| 510 | 65,71241 Kč | 33 513,33 Kč |
| 1 020 | 61,74169 Kč | 62 976,52 Kč |
| 2 010 | 61,32275 Kč | 123 258,73 Kč |
| Unit Price without VAT: | 158,92000 Kč |
|---|---|
| Unit Price with VAT: | 192,29320 Kč |

