


PJMH080N65FR2_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMH080N65FR2_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMH080N65FR2_T0_00601 |
Description | 650V/ 75M / FAST RECOVERY QRR/T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 46A (Tc) 388W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3507 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 388W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 30 | 75,93567 Kč | 2 278,07 Kč |
| 120 | 63,16725 Kč | 7 580,07 Kč |
| 510 | 53,80594 Kč | 27 441,03 Kč |
| 1 020 | 50,39087 Kč | 51 398,69 Kč |
| 2 010 | 48,67075 Kč | 97 828,21 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |

