N-Channel 650 V 4.7A (Tc) 22.5W (Tc) Through Hole ITO-220AB-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMF990N65EC_T0_00001

DigiKey Part Number
3757-PJMF990N65EC_T0_00001-ND
Manufacturer
Manufacturer Product Number
PJMF990N65EC_T0_00001
Description
650V SUPER JUNCTION MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4.7A (Tc) 22.5W (Tc) Through Hole ITO-220AB-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
990mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
306 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
22.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220AB-F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1018,58300 Kč185,83 Kč
10011,71900 Kč1 171,90 Kč
5009,14420 Kč4 572,10 Kč
1 0008,31521 Kč8 315,21 Kč
2 0007,61776 Kč15 235,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč