N-Channel 650 V 4.7A (Tc) 25.5W (Tc) Through Hole ITO-220AB-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMF900N65E1_T0_00001

DigiKey Part Number
3757-PJMF900N65E1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PJMF900N65E1_T0_00001
Description
650V/ 900MOHM SUPER JUNCTION EAS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4.7A (Tc) 25.5W (Tc) Through Hole ITO-220AB-F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
382 pF @ 400 V
FET Type
Power Dissipation (Max)
25.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ITO-220AB-F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
900mOhm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1027,08700 Kč270,87 Kč
10018,30400 Kč1 830,40 Kč
50014,54238 Kč7 271,19 Kč
1 00013,77553 Kč13 775,53 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč