


PJMF600N65E1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMF600N65E1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJMF600N65E1_T0_00001 |
Description | 650V SUPER JUNCITON MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 7.3A (Tc) 32W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 554 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 50 | 18,79740 Kč | 939,87 Kč |
| 100 | 16,78580 Kč | 1 678,58 Kč |
| 500 | 13,25352 Kč | 6 626,76 Kč |
| 1 000 | 12,11669 Kč | 12 116,69 Kč |
| 2 000 | 11,16075 Kč | 22 321,50 Kč |
| 5 000 | 10,12654 Kč | 50 632,70 Kč |
| 10 000 | 9,48767 Kč | 94 876,70 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |

