N-Channel 600 V 29A (Tc) 33W (Tc) Through Hole ITO-220AB-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMF125N60FRC_T0_00601

DigiKey Part Number
3757-PJMF125N60FRC_T0_00601-ND
Manufacturer
Manufacturer Product Number
PJMF125N60FRC_T0_00601
Description
600V/ 125M / 30A/ SJ MOSFET WITH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 33W (Tc) Through Hole ITO-220AB-F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.8V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2490 pF @ 400 V
FET Type
Power Dissipation (Max)
33W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ITO-220AB-F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
125mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,34000 Kč125,34 Kč
5065,79080 Kč3 289,54 Kč
10060,04090 Kč6 004,09 Kč
50049,96894 Kč24 984,47 Kč
1 00046,73613 Kč46 736,13 Kč
2 00044,62326 Kč89 246,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,34000 Kč
Unit Price with VAT:151,66140 Kč