
PJMF080N65FR2_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMF080N65FR2_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | PJMF080N65FR2_T0_00601 |
Description | 650V/ 75M / FAST RECOVERY QRR/T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 29.2A (Tc) 156W (Tc) Through Hole ITO-220AB-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 78.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3507 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ITO-220AB-F | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 50 | 64,40500 Kč | 3 220,25 Kč |
| 100 | 58,74610 Kč | 5 874,61 Kč |
| 500 | 48,83588 Kč | 24 417,94 Kč |
| 1 000 | 45,65469 Kč | 45 654,69 Kč |
| 2 000 | 43,40549 Kč | 86 810,98 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |

