
PJMD360N60EC_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJMD360N60EC_L2_00001TR-ND - Tape & Reel (TR) 3757-PJMD360N60EC_L2_00001CT-ND - Cut Tape (CT) 3757-PJMD360N60EC_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMD360N60EC_L2_00001 |
Description | 600V SUPER JUNCTION MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 87.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 735 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 87.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 Kč | 37,66 Kč |
| 10 | 23,94800 Kč | 239,48 Kč |
| 100 | 16,08720 Kč | 1 608,72 Kč |
| 500 | 12,71912 Kč | 6 359,56 Kč |
| 1 000 | 11,63555 Kč | 11 635,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,30295 Kč | 78 908,85 Kč |
| Unit Price without VAT: | 37,66000 Kč |
|---|---|
| Unit Price with VAT: | 45,56860 Kč |

