Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMD280N60E1_L2_00601

DigiKey Part Number
3757-PJMD280N60E1_L2_00601TR-ND - Tape & Reel (TR)
3757-PJMD280N60E1_L2_00601CT-ND - Cut Tape (CT)
3757-PJMD280N60E1_L2_00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMD280N60E1_L2_00601
Description
600V/ 280M / 13.8A/ EASY TO DRIV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,47000 Kč43,47 Kč
1027,63300 Kč276,33 Kč
10018,63360 Kč1 863,36 Kč
50014,77420 Kč7 387,10 Kč
1 00013,53321 Kč13 533,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,95759 Kč35 872,77 Kč
6 00011,16488 Kč66 989,28 Kč
9 00010,76122 Kč96 850,98 Kč
15 00010,49900 Kč157 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:43,47000 Kč
Unit Price with VAT:52,59870 Kč