Parametric Equivalent
Parametric Equivalent

PJMBZ27V-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ27V-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJMBZ27V-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJMBZ27V-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ27V-AU_R1_000A1 |
Description | TVS DIODE 22VWM 36VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91345 Kč | 2 740,35 Kč |
| 6 000 | 0,81695 Kč | 4 901,70 Kč |
| 9 000 | 0,76770 Kč | 6 909,30 Kč |
| 15 000 | 0,71231 Kč | 10 684,65 Kč |
| 21 000 | 0,67948 Kč | 14 269,08 Kč |
| 30 000 | 0,64757 Kč | 19 427,10 Kč |
| 75 000 | 0,57746 Kč | 43 309,50 Kč |
| 150 000 | 0,53412 Kč | 80 118,00 Kč |
| 300 000 | 0,49770 Kč | 149 310,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,28700 Kč | 32,87 Kč |
| 100 | 2,20540 Kč | 220,54 Kč |
| 500 | 1,70610 Kč | 853,05 Kč |
| 1 000 | 1,51884 Kč | 1 518,84 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |




