
PJMBZ15A-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-PJMBZ15A-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-PJMBZ15A-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-PJMBZ15A-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMBZ15A-AU_R1_007A1 |
Description | TVS DIODE 12VWM 21VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 5,47800 Kč | 54,78 Kč |
| 100 | 3,75560 Kč | 375,56 Kč |
| 500 | 2,85788 Kč | 1 428,94 Kč |
| 1 000 | 2,51085 Kč | 2 510,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,43727 Kč | 4 311,81 Kč |
| 6 000 | 1,35395 Kč | 8 123,70 Kč |
| 9 000 | 1,27063 Kč | 11 435,67 Kč |
| 15 000 | 1,24980 Kč | 18 747,00 Kč |
| 21 000 | 1,23679 Kč | 25 972,59 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |

