


PJMB210N65EC_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMB210N65EC_R2_00601TR-ND - Tape & Reel (TR) 3757-PJMB210N65EC_R2_00601CT-ND - Cut Tape (CT) 3757-PJMB210N65EC_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMB210N65EC_R2_00601 |
Description | 650V/ 390MOHM / 10A/ EASY TO DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 19A (Tc) 150W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 210mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1412 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 36,18000 Kč | 361,80 Kč |
| 100 | 24,82590 Kč | 2 482,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,88928 Kč | 15 111,42 Kč |
| 1 600 | 17,50314 Kč | 28 005,02 Kč |
| 2 400 | 16,79700 Kč | 40 312,80 Kč |
| 4 000 | 16,39419 Kč | 65 576,76 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

