Mosfet Array 40V 5.4A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9850_R2_00001

DigiKey Part Number
3757-PJL9850_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9850_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9850_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9850_R2_00001
Description
MOSFET 2N-CH 40V 5.4A 8SOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 5.4A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.4A (Ta)
Rds On (Max) @ Id, Vgs
32mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
425pF @ 25V
Power - Max
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,93200 Kč99,32 Kč
1006,40020 Kč640,02 Kč
5004,87868 Kč2 439,34 Kč
1 0004,38816 Kč4 388,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,85641 Kč9 641,02 Kč
5 0003,52750 Kč17 637,50 Kč
7 5003,35993 Kč25 199,47 Kč
12 5003,17155 Kč39 644,38 Kč
17 5003,06001 Kč53 550,18 Kč
25 0002,95163 Kč73 790,75 Kč
62 5002,88197 Kč180 123,12 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč