Mosfet Array 30V 7.8A (Ta) 1.25W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9811_R2_00001

DigiKey Part Number
3757-PJL9811_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9811_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9811_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9811_R2_00001
Description
MOSFET 2P-CH 30V 7.8A 8SOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 7.8A (Ta) 1.25W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
PJL9811_R2_00001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
7.8A (Ta)
Rds On (Max) @ Id, Vgs
21mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1169pF @ 15V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,31300 Kč133,13 Kč
1008,68690 Kč868,69 Kč
5006,69920 Kč3 349,60 Kč
1 0006,05855 Kč6 058,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,36482 Kč13 412,05 Kč
5 0004,93583 Kč24 679,15 Kč
7 5004,71724 Kč35 379,30 Kč
12 5004,47170 Kč55 896,25 Kč
17 5004,32631 Kč75 710,43 Kč
25 0004,29934 Kč107 483,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč