
PJL9480_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9480_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9480_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9480_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9480_R2_00001 |
Description | 150V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1764 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 100 | 14,67340 Kč | 1 467,34 Kč |
| 500 | 11,52286 Kč | 5 761,43 Kč |
| 1 000 | 10,50845 Kč | 10 508,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,41063 Kč | 23 526,57 Kč |
| 5 000 | 8,73219 Kč | 43 660,95 Kč |
| 7 500 | 8,38660 Kč | 62 899,50 Kč |
| 12 500 | 7,99844 Kč | 99 980,50 Kč |
| 17 500 | 7,76866 Kč | 135 951,55 Kč |
| 25 000 | 7,74826 Kč | 193 706,50 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

