N-Channel 40 V 10A (Ta) 2.1W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9426_R2_00001

DigiKey Part Number
3757-PJL9426_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJL9426_R2_00001
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta) 2.1W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,85641 Kč9 641,02 Kč
5 0003,52750 Kč17 637,50 Kč
7 5003,35993 Kč25 199,47 Kč
12 5003,17155 Kč39 644,38 Kč
17 5003,06001 Kč53 550,18 Kč
25 0002,95163 Kč73 790,75 Kč
62 5002,88197 Kč180 123,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3,85641 Kč
Unit Price with VAT:4,66626 Kč