N-Channel 30 V 15A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9414_R2_00001

DigiKey Part Number
3757-PJL9414_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9414_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9414_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9414_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1323 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,89000 Kč17,89 Kč
1011,11400 Kč111,14 Kč
1007,20120 Kč720,12 Kč
5005,51384 Kč2 756,92 Kč
1 0004,96927 Kč4 969,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,37966 Kč10 949,15 Kč
5 0004,01499 Kč20 074,95 Kč
7 5003,82914 Kč28 718,55 Kč
12 5003,62033 Kč45 254,12 Kč
17 5003,49666 Kč61 191,55 Kč
25 0003,37649 Kč84 412,25 Kč
62 5003,36274 Kč210 171,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč