
PJL9413_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9413_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9413_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9413_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9413_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1556 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 100 | 7,41440 Kč | 741,44 Kč |
| 500 | 5,68332 Kč | 2 841,66 Kč |
| 1 000 | 5,12519 Kč | 5 125,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,52053 Kč | 11 301,33 Kč |
| 5 000 | 4,14501 Kč | 20 725,05 Kč |
| 7 500 | 3,95605 Kč | 29 670,38 Kč |
| 12 500 | 3,72610 Kč | 46 576,25 Kč |
| 17 500 | 3,61515 Kč | 63 265,12 Kč |
| 25 000 | 3,49617 Kč | 87 404,25 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


