P-Channel 30 V 6A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9409_R2_00001

DigiKey Part Number
3757-PJL9409_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJL9409_R2_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,33146 Kč8 328,65 Kč
5 0003,03950 Kč15 197,50 Kč
7 5002,89067 Kč21 680,03 Kč
12 5002,72341 Kč34 042,62 Kč
17 5002,62435 Kč45 926,12 Kč
25 0002,52807 Kč63 201,75 Kč
62 5002,40952 Kč150 595,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33146 Kč
Unit Price with VAT:4,03107 Kč