
PJE8428_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8428_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8428_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8428_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8428_R1_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 45 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 300mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85169 Kč | 3 406,76 Kč |
| 8 000 | 0,76352 Kč | 6 108,16 Kč |
| 12 000 | 0,71854 Kč | 8 622,48 Kč |
| 20 000 | 0,66795 Kč | 13 359,00 Kč |
| 28 000 | 0,63797 Kč | 17 863,16 Kč |
| 40 000 | 0,60881 Kč | 24 352,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 100 | 1,79770 Kč | 179,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 100 | 3,05950 Kč | 305,95 Kč |
| 500 | 2,27408 Kč | 1 137,04 Kč |
| 1 000 | 2,02006 Kč | 2 020,06 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

