N-Channel 20 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-523 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE8406_R1_00001

DigiKey Part Number
3757-PJE8406_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE8406_R1_00001CT-ND - Cut Tape (CT)
3757-PJE8406_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE8406_R1_00001
Description
SOT-523, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 800mA (Ta) 350mW (Ta) Surface Mount SOT-523 Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.92 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523 Flat Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,65400 Kč36,54 Kč
1002,27410 Kč227,41 Kč
5001,67564 Kč837,82 Kč
1 0001,48141 Kč1 481,41 Kč
2 0001,31773 Kč2 635,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,17956 Kč4 718,24 Kč
8 0001,06323 Kč8 505,84 Kč
12 0001,00391 Kč12 046,92 Kč
20 0000,93719 Kč18 743,80 Kč
28 0000,89767 Kč25 134,76 Kč
40 0000,85924 Kč34 369,60 Kč
100 0000,77489 Kč77 489,00 Kč
200 0000,72278 Kč144 556,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč