35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE5V0U8TB6_R1_00001

DigiKey Part Number
3757-PJE5V0U8TB6_R1_00001TR-ND - Tape & Reel (TR)
3757-PJE5V0U8TB6_R1_00001CT-ND - Cut Tape (CT)
3757-PJE5V0U8TB6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE5V0U8TB6_R1_00001
Description
TVS DIODE 5VWM 35VC SOT563
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DVI, Ethernet, USB
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz (Max)
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-563, SOT-666
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
1003,53820 Kč353,82 Kč
5002,63566 Kč1 317,83 Kč
1 0002,34380 Kč2 343,80 Kč
2 0002,09749 Kč4 194,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,89014 Kč7 560,56 Kč
8 0001,71548 Kč13 723,84 Kč
12 0001,62647 Kč19 517,64 Kč
20 0001,52641 Kč30 528,20 Kč
28 0001,46713 Kč41 079,64 Kč
40 0001,40952 Kč56 380,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč