
PJE138K_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE138K_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE138K_R1_00001CT-ND - Cut Tape (CT) 3757-PJE138K_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE138K_R1_00001 |
Description | SOT-523, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 350mA (Ta) 223mW (Ta) Surface Mount SOT-523 Flat Leads |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
FET Type | Power Dissipation (Max) 223mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 Flat Leads |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,56650 Kč | 156,65 Kč |
| 500 | 1,13978 Kč | 569,89 Kč |
| 1 000 | 1,00139 Kč | 1 001,39 Kč |
| 2 000 | 0,88454 Kč | 1 769,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78590 Kč | 3 143,60 Kč |
| 8 000 | 0,70272 Kč | 5 621,76 Kč |
| 12 000 | 0,66027 Kč | 7 923,24 Kč |
| 20 000 | 0,61252 Kč | 12 250,40 Kč |
| 28 000 | 0,58422 Kč | 16 358,16 Kč |
| 40 000 | 0,55670 Kč | 22 268,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











