N-Channel 100 V 2.4A (Ta), 9A (Tc) 2W (Ta), 31W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD9N10A_L2_00001

DigiKey Part Number
3757-PJD9N10A_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD9N10A_L2_00001CT-ND - Cut Tape (CT)
3757-PJD9N10A_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD9N10A_L2_00001
Description
100V N-CHANNEL MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 2.4A (Ta), 9A (Tc) 2W (Ta), 31W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1021 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 31W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
152mOhm @ 4.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
109,95300 Kč99,53 Kč
1006,39390 Kč639,39 Kč
5004,86188 Kč2 430,94 Kč
1 0004,36758 Kč4 367,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,73904 Kč11 217,12 Kč
6 0003,42236 Kč20 534,16 Kč
9 0003,26099 Kč29 348,91 Kč
15 0003,07965 Kč46 194,75 Kč
21 0002,97228 Kč62 417,88 Kč
30 0002,86792 Kč86 037,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč