N-Channel 30 V 20A (Ta), 90A (Tc) 2W (Ta), 100W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD90N03_L2_00001

DigiKey Part Number
3757-PJD90N03_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD90N03_L2_00001CT-ND - Cut Tape (CT)
3757-PJD90N03_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD90N03_L2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 90A (Tc) 2W (Ta), 100W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4305 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 978
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1023,37100 Kč233,71 Kč
10015,67500 Kč1 567,50 Kč
50012,37454 Kč6 187,27 Kč
1 00011,31330 Kč11 313,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,96572 Kč29 897,16 Kč
6 0009,28759 Kč55 725,54 Kč
9 0009,18663 Kč82 679,67 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč