N-Channel 30 V 15A (Ta), 80A (Tc) 2W (Ta), 55W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD80N03_L2_00001

DigiKey Part Number
3757-PJD80N03_L2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJD80N03_L2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta), 80A (Tc) 2W (Ta), 55W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1323 pF @ 25 V
FET Type
Power Dissipation (Max)
2W (Ta), 55W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,00319 Kč15 009,57 Kč
6 0004,60843 Kč27 650,58 Kč
9 0004,40732 Kč39 665,88 Kč
15 0004,18133 Kč62 719,95 Kč
21 0004,06311 Kč85 325,31 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00319 Kč
Unit Price with VAT:6,05386 Kč