
PJD50P04_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD50P04_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD50P04_L2_00001CT-ND - Cut Tape (CT) 3757-PJD50P04_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD50P04_L2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2767 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 Kč | 26,49 Kč |
| 10 | 16,62200 Kč | 166,22 Kč |
| 100 | 10,93450 Kč | 1 093,45 Kč |
| 500 | 8,48736 Kč | 4 243,68 Kč |
| 1 000 | 7,69964 Kč | 7 699,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,69893 Kč | 20 096,79 Kč |
| 6 000 | 6,19506 Kč | 37 170,36 Kč |
| 9 000 | 5,93842 Kč | 53 445,78 Kč |
| 15 000 | 5,65005 Kč | 84 750,75 Kč |
| 21 000 | 5,47936 Kč | 115 066,56 Kč |
| 30 000 | 5,31815 Kč | 159 544,50 Kč |
| Unit Price without VAT: | 26,49000 Kč |
|---|---|
| Unit Price with VAT: | 32,05290 Kč |


