Parametric Equivalent

PJD40N06A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD40N06A_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD40N06A_L2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1574 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 17mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJD40N06A-AU_L2_000A1 | Panjit International Inc. | 0 | 3757-PJD40N06A-AU_L2_000A1TR-ND | 5,17391 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,95469 Kč | 14 864,07 Kč |
| 6 000 | 4,56297 Kč | 27 377,82 Kč |
| 9 000 | 4,36341 Kč | 39 270,69 Kč |
| 15 000 | 4,13917 Kč | 62 087,55 Kč |
| 21 000 | 4,01587 Kč | 84 333,27 Kč |
| Unit Price without VAT: | 4,95469 Kč |
|---|---|
| Unit Price with VAT: | 5,99517 Kč |


