
PJD25N10A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD25N10A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD25N10A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD25N10A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD25N10A_L2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.4A (Ta), 25A (Tc) 2W (Ta), 60W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3601 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 60W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 15A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 100 | 9,85230 Kč | 985,23 Kč |
| 500 | 7,61556 Kč | 3 807,78 Kč |
| 1 000 | 6,89469 Kč | 6 894,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,97883 Kč | 17 936,49 Kč |
| 6 000 | 5,51765 Kč | 33 105,90 Kč |
| 9 000 | 5,28272 Kč | 47 544,48 Kč |
| 15 000 | 5,01880 Kč | 75 282,00 Kč |
| 21 000 | 4,86252 Kč | 102 112,92 Kč |
| 30 000 | 4,71069 Kč | 141 320,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

