TO-252-3, DPak (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD25N06A-AU_L2_000A1

DigiKey Part Number
3757-PJD25N06A-AU_L2_000A1TR-ND - Tape & Reel (TR)
3757-PJD25N06A-AU_L2_000A1CT-ND - Cut Tape (CT)
3757-PJD25N06A-AU_L2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD25N06A-AU_L2_000A1
Description
60V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5.5A (Ta), 25A (Tc) 2.4W (Ta), 48.4W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
34mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1173 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 48.4W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 019
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,76000 Kč24,76 Kč
1015,48000 Kč154,80 Kč
10010,18450 Kč1 018,45 Kč
5007,90628 Kč3 953,14 Kč
1 0007,17224 Kč7 172,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,23993 Kč18 719,79 Kč
6 0005,77044 Kč34 622,64 Kč
9 0005,53132 Kč49 781,88 Kč
15 0005,29955 Kč79 493,25 Kč
Manufacturers Standard Package
Unit Price without VAT:24,76000 Kč
Unit Price with VAT:29,95960 Kč