
PJD14P06A_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJD14P06A_L2_00001TR-ND - Tape & Reel (TR) 3757-PJD14P06A_L2_00001CT-ND - Cut Tape (CT) 3757-PJD14P06A_L2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD14P06A_L2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta), 14A (Tc) 3.2W (Ta), 40W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
FET Type | Power Dissipation (Max) 3.2W (Ta), 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 100 | 6,25740 Kč | 625,74 Kč |
| 500 | 4,75478 Kč | 2 377,39 Kč |
| 1 000 | 4,26994 Kč | 4 269,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65316 Kč | 10 959,48 Kč |
| 6 000 | 3,34239 Kč | 20 054,34 Kč |
| 9 000 | 3,18402 Kč | 28 656,18 Kč |
| 15 000 | 3,00606 Kč | 45 090,90 Kč |
| 21 000 | 2,90068 Kč | 60 914,28 Kč |
| 30 000 | 2,79826 Kč | 83 947,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

