
PJC7404_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7404_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7404_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7404_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7404_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 92 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 100 | 2,66950 Kč | 266,95 Kč |
| 500 | 1,97168 Kč | 985,84 Kč |
| 1 000 | 1,74561 Kč | 1 745,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45801 Kč | 4 374,03 Kč |
| 6 000 | 1,31279 Kč | 7 876,74 Kč |
| 9 000 | 1,23870 Kč | 11 148,30 Kč |
| 15 000 | 1,15542 Kč | 17 331,30 Kč |
| 21 000 | 1,10609 Kč | 23 227,89 Kč |
| 30 000 | 1,05810 Kč | 31 743,00 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |


