P-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3463_R1_00001

DigiKey Part Number
3757-PJA3463_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3463_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3463_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3463_R1_00001
Description
60V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 30 V
FET Type
Power Dissipation (Max)
1.25W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,89000 Kč11,89 Kč
107,34100 Kč73,41 Kč
1004,66540 Kč466,54 Kč
5003,50832 Kč1 754,16 Kč
1 0003,13479 Kč3 134,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,65963 Kč7 978,89 Kč
6 0002,42007 Kč14 520,42 Kč
9 0002,29795 Kč20 681,55 Kč
15 0002,16069 Kč32 410,35 Kč
21 0002,07941 Kč43 667,61 Kč
30 0002,00039 Kč60 011,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89000 Kč
Unit Price with VAT:14,38690 Kč