
PJA3461_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3461_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3461_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3461_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3461_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.9A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.25W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 1.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 100 | 3,35560 Kč | 335,56 Kč |
| 500 | 2,49598 Kč | 1 247,99 Kč |
| 1 000 | 2,21819 Kč | 2 218,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86427 Kč | 5 592,81 Kč |
| 6 000 | 1,68575 Kč | 10 114,50 Kč |
| 9 000 | 1,59473 Kč | 14 352,57 Kč |
| 15 000 | 1,49241 Kč | 22 386,15 Kč |
| 21 000 | 1,43179 Kč | 30 067,59 Kč |
| 30 000 | 1,37286 Kč | 41 185,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |




