TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3433_R1_00001

DigiKey Part Number
3757-PJA3433_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3433_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3433_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3433_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 1.1A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
370mOhm @ 1.1A, 4.5V
Vgs(th) (Max) @ Id
1.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,43100 Kč34,31 Kč
1002,14080 Kč214,08 Kč
5001,57496 Kč787,48 Kč
1 0001,39098 Kč1 390,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15677 Kč3 470,31 Kč
6 0001,03847 Kč6 230,82 Kč
9 0000,97812 Kč8 803,08 Kč
15 0000,91026 Kč13 653,90 Kč
21 0000,87005 Kč18 271,05 Kč
30 0000,83094 Kč24 928,20 Kč
75 0000,74508 Kč55 881,00 Kč
150 0000,69202 Kč103 803,00 Kč
300 0000,66308 Kč198 924,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč